- Home ›
- All Products›
- 1437493-2
1437493-2
TE Connectivity / AMP Brand
7012OCLV=24V DC 1.5-15 SECS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012OCLV=24V DC 1.5-15 SECS
Search Keywords: 14374932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437493-2
-
Alias/AKA:7012OCLV
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8539490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:Screw Terminals
-
Multiple Timing Ranges:Without
-
Actuating System:DC
-
Mode of Operation:On-Delay
-
Magnetic Blow-Out Device:Without
-
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Delay Time:1.5 – 15 seconds
-
Product Category:Electromechanical Relays
-
Type of Control:Knob
-
Relay Type:Time Delay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$2,357.97
3
$2,235.48
5 +
$1,829.04
Click for Quote
Log in
to unlock special pricing