- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1437475-3
1437475-3
TE Connectivity / AMP Brand
BDS08SS=SOCKET, 8PIN, STD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
BDS08SS=SOCKET, 8PIN, STD
Product Highlights:
- DIN Rail Mount Socket
- SCB Specification Grade Precision Timing Series, SCC Specification Grade Precision Timing Series, SCE Specification Grade True Off-Delay Timing Series, SRC Specification Grade Repeat Cycle Timing Series, SSC Specification Grade Timing Series, SST Industrial Grade Timing Series
- Terminal Type = Screw
- Without Grounding Provision
Search Keywords: 14374753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437475-3
-
Alias/AKA:BDS08SS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:DIN Rail
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Can Ship immediately
Minimum Order Quantity:
25
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$7.08
50
$6.92
100
$6.81
250
$6.64
500
$6.54
1,000 +
$6.44
Click for Quote
Log in
to unlock special pricing