- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1437467-8
1437467-8
TE Connectivity / AMP Brand
Conn Relay Socket SKT 8 POS ST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Relay Socket SKT 8 POS ST
Search Keywords: 14374678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437467-8
-
Alias/AKA:BCSA08SC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Operating Temperature:-30 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
4
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$17.666
4
$16.060
20
$15.770
40
$15.470
50 +
$14.870
Click for Quote
Log in
to unlock special pricing