Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1437463-4

SCERW21ABA=120V &125VDC 0.5 TO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
SCERW21ABA=120V &125VDC 0.5 TO
Product Highlights:
  • SCE Specification Grade True Off-Delay Timing Series
  • Time Delay Relay
  • Input Voltage = 120 VAC
  • Input Voltage = 125 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: 14374634
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1437463-4
Alias/AKA: SCERW21ABA
Unit of Measure: Per Each
RoHS: No
HTS: 8536490080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Socket
Type: Time Delay Relay
Contact Arrangement: SPDT
DC Coil Voltage: 125 V
AC Coil Voltage: 120 V
Contact Form: 1 Form C
Maximum Current Rating: 10 A
Termination Style: 8-Pin Circular Plug
Time Range: 0.5 to 15 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1437463-4 RoHS compliant?
No, 1437463-4 is not RoHS compliant.
What is the lead time for 1437463-4?
The standard lead time for 1437463-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$286.17
3
$282.29
5
$280.43
10
$279.73
20 +
$276.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!