- Home ›
- All Products›
- 1437462-6
1437462-6
TE Connectivity / AMP Brand
E7012BDL004=240V 60HZ 5-50S NU
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
E7012BDL004=240V 60HZ 5-50S NU
Search Keywords: 14374626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437462-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:Screw Terminal
-
Product Type:Relay
-
Mode of Operation:On-Delay
-
Type of Control:Knob
-
Relay Type:Time Delay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Operating Temperature Range:21 – 40 °C
-
Option:Dec 1991 paint change to timing head portion of relay
-
Product Category:Electromechanical Relays
-
Delay Time:5 – 50 seconds
-
Actuating System:AC
-
Multiple Timing Ranges:Without
-
Repeatability (Max):±10%
-
Dimensions (L x W x H) (Approximate):4.52 x 3.25 x 3.095 in, 114.8 x 82.55 x 78.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$2,704.82
2
$2,569.56
5
$2,184.14
8
$2,115.44
10
$1,866.57
25
$1,493.26
50
$1,393.71
100 +
$1,343.93
Click for Quote
Log in
to unlock special pricing