- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1437432-7
Available Replacements
TE Connectivity / AMP Brand
1437432-7
Electromechanical Relay DPDT 10A 120VAC Chassis Mount
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Electromechanical Relay DPDT 10A 120VAC Chassis Mount
Search Keywords: 14374327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437432-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1 -
Mounting:Chassis Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
Product Guides
+
Frequently Asked Questions
Is 1437432-7 discontinued?
Yes, 1437432-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1437432-7?
The recommended replacement for 1437432-7 is 2112A4SG from TE Connectivity / Agastat Brand, available from OnlineComponents.com.
Is 1437432-7 RoHS compliant?
Yes, 1437432-7 is RoHS compliant.
What is the lead time for 1437432-7?
The standard lead time for 1437432-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.