- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1437424-8
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1437424-8
Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole
Search Keywords: 14374248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437424-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1437424-8 discontinued?
Yes, 1437424-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1437424-8?
The recommended replacement for 1437424-8 is 1-796695-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1437424-8 RoHS compliant?
Yes, 1437424-8 is RoHS compliant.
What is the lead time for 1437424-8?
The standard lead time for 1437424-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.