- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1437416-4
TE Connectivity / AMP Brand
1437416-4
SSB7FP020202=SSB STRIP 7/16 2
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SSB7FP020202=SSB STRIP 7/16 2
Product Highlights:
- Barrier Strip
- Dual Barrier Block Series
- Base Style = Flat
- 11.10 mm Centerline
- Number of Levels = Single
Search Keywords: 14374164
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1437416-4 |
| Alias/AKA: | SSB7FP020202 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Type: | Barrier Strip |
| Mounting: | Through Hole |
| Gender: | SKT |
| Termination Method: | Solder |
| Pitch: | 11.1 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 20/Contact A |
| Wire Size: | 12 AWG |
| Operating Temperature: | -60 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1437416-4 RoHS compliant?
Yes, 1437416-4 is RoHS compliant.
What is the lead time for 1437416-4?
The standard lead time for 1437416-4 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
28 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1,200
$6.36
2,400
$3.36
3,600
$2.31
4,800 +
$2.26
Click for Quote
Log in
to unlock special pricing