- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1437407-6
1437407-6
TE Connectivity / AMP Brand
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole
Product Highlights:
- Barrier Strip Socket
- Tri-Barrier Block Series
- Base Style = Flat
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 14374076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437407-6
-
Alias/AKA:RSB6B06S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:-60 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.83
60
$5.72
150
$5.62
250
$5.50
300
$5.40
500
$4.03
1,000 +
$3.07
Click for Quote
Log in
to unlock special pricing