- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1437397-6
TE Connectivity / AMP Brand
1437397-6
Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 15A/Contact
View Datasheet Ask the Datasheet Accessories Notify Me
- 300 Series Block Series
- NEMA Product Line
- Block Type = Switch
- Contact Type = Strap Screw
- Circuit Interrupt Application
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1437397-6 |
| Alias/AKA: | 0341 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | NEMA |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 19.05 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 15/Contact A |
| Wire Size: | 8-22 AWG |
| Operating Temperature: | 150(Max) °C |
-
This product is discontinued, but still in stock.