Available Replacements
Non-RoHS Equivalent
1546144-1
1546144-1

TE Connectivity / AMP Brand

In Stock: 1,316

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Conn NEMA 2 POS 11.18mm Screw ST Cable Mount 35A/Contact

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn NEMA 2 POS 11.18mm Screw ST Cable Mount 35A/Contact
Product Highlights:
  • 500 Series Block Series
  • Terminal Block
  • Block Type = Dovetail Base
  • Medium Duty, High Temperature Application
  • Contact Type = Strap Screw
Search Keywords: 14373912
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1437391-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    NEMA
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.18 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    35/Contact A
  • Wire Size:
    8-18 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!