- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1437390-8
TE Connectivity / AMP Brand
1437390-8
0221=**H D SECTIONAL BLOCK
View Datasheet Ask the Datasheet Accessories Notify Me
- 200 Series Block Series
- Terminal Block
- Block Type = Dovetail Base
- Heavy Duty Application
- Contact Type = Strap Screw
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1437390-8 |
| Alias/AKA: | 0221 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | NEMA |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 14.22 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 35/Contact A |
| Wire Size: | 10-22 AWG |
| Operating Temperature: | 150(Max) °C |
-
This product is discontinued, but still in stock.