- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 1437356-6
TE Connectivity / AMP Brand
1437356-6
Flat Cable Polyvinyl Chloride 6Conductors 28AWG 300VAC Blue 30.5m Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1437356-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Pitch: | 1.27 mm |
| Cable Length: | 30.5 m |
| Type: | Flat Cable |
| Number of Conductors: | 6 |
-
This product is discontinued, but still in stock.