- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1437284-9
TE Connectivity / AMP Brand
1437284-9
MERTEC FTERM AU 13002630101
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1437284-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
7000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 14-20 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |