- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1437259-6
TE Connectivity / AMP Brand
1437259-6
Shield Finger - For AMP PCB Shielding and Grounding Applications - 0.098" (2.50mm) Width - 0.276" (7.00mm) Length - 0.157" (4. ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1437259-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Type: | Shield Finger |
| Dimension: | 7 x 4 x 2.5mm |