- Home ›
- All Products›
- 1437211-9
1437211-9
TE Connectivity / AMP Brand
FFC Jumper Cable Kapton 21Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Kapton 21Conductors 24AWG 300VAC
Search Keywords: 14372119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437211-9
-
Alias/AKA:FSK-21A-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
125
$3.54
250
$2.66
375
$2.48
500 +
$2.43
Click for Quote
Log in
to unlock special pricing