- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 1437211-8
1437211-8
TE Connectivity / AMP Brand
FSK-21A-20
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSK-21A-20
Product Highlights:
- 2.54 mm Centerline
- Kapton Insulation Material
- Insulation Length = 25.40 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: 14372118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437211-8
-
Alias/AKA:FSK-21A-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$4.4341
10
$4.0310
100
$2.8170
250
$2.6340
375
$2.5520
750
$2.4470
1,125
$2.4220
1,500 +
$2.3980
Click for Quote
Log in
to unlock special pricing