- Home ›
- All Products›
- 1437211-4
1437211-4
TE Connectivity / AMP Brand
FLEXSTRIP® Jumpers
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
FLEXSTRIP® Jumpers
Product Highlights:
- 2.54 mm Centerline
- Kapton Insulation Material
- Insulation Length = 25.40 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: 14372114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437211-4
-
Alias/AKA:FSK-21A-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.