- Home ›
- All Products›
- 1437203-9
1437203-9
TE Connectivity / AMP Brand
FSK-11.25A-15
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
FSK-11.25A-15
Product Highlights:
- 1.27 mm Centerline
- Kapton Insulation Material
- Insulation Length = 31.75 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: 14372039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437203-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:15
-
Contact Current Rating (Max):1.6 A
-
Approved Standards:UL Recognized
-
Connector System:Board-to-Board
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Circuit Application:Power & Signal
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.05 in, 1.27 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$1.460
500
$1.100
750
$1.020
1,000 +
$0.998
Click for Quote
Log in
to unlock special pricing