- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 1437195-9
1437195-9
TE Connectivity / AMP Brand
FFC Jumper Cable 60 1.27mm 28AWG Copper
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 60 1.27mm 28AWG Copper
Search Keywords: 14371959
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437195-9
-
Alias/AKA:FST-11A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Cable Pitch:1.27 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:60
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,675
Ships today, if you order in
Minimum Order Quantity:
240
Price (USD)
Qty
Unit Price
240
$0.0878
500
$0.0765
1,000
$0.0537
2,500
$0.0532
5,000 +
$0.0505
Click for Quote
Log in
to unlock special pricing