- Home ›
- All Products›
- 1437170-5
1437170-5
TE Connectivity / AMP Brand
FSP-61A-40
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSP-61A-40
Search Keywords: 14371705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437170-5
-
Alias/AKA:FSP-61A-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Conductors:40
-
Contact Current Rating (Max):2 A
-
Pin Arrangement (Right):A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Compatible With Discrete Wire Type:Solid
-
Pin Arrangement (Left):A
-
Connector System:Wire-to-Board
-
Operating Voltage:200 VAC
-
Impedance:109 Ω
-
Number of Positions:40
-
Number of Rows:1
-
Centerline (Pitch):.075 in, 1.9 mm
-
Wire Size:26 AWG, .14 mm²
-
Product Length:1 in, 25.4 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$5.50
500
$3.39
750
$2.68
1,000 +
$2.63
Click for Quote
Log in
to unlock special pricing