Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1437130-8

FSN-11A-12=NOMEX FS STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FSN-11A-12=NOMEX FS STD
Search Keywords: 14371308
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1437130-8
Alias/AKA: FSN-11A-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Flexible Strip Jumper Insulation Material: Nomex
Pin Arrangement (Right): A
Connector System: Wire-to-Board
Contact Current Rating (Max): 1.6 A
PCB Jumper & Shunt Assembly Type: Flat Flexible Strip Jumper
Impedance: 97 Ω
Connector & Contact Terminates To: Printed Circuit Board
Number of Positions: 12
Pin Arrangement (Left): A
Number of Conductors: 12
Operating Voltage: 200 VAC
Number of Rows: 1
Compatible With Discrete Wire Type: Solid
Product Length: 1 in, 25.4 mm
Circuit Application: Power & Signal
Centerline (Pitch): .05 in, 1.27 mm
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Wire Size: 28 AWG, .08 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1437130-8 RoHS compliant?
Yes, 1437130-8 is RoHS compliant.
What is the lead time for 1437130-8?
The standard lead time for 1437130-8 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
27 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.973
300
$0.957
500
$0.935
1,000
$0.915
2,500
$0.897
5,000
$0.727
7,500
$0.698
10,000 +
$0.628
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!