Image is representational - see mfr. specs

FSN-11.5A-15=NOMEX FLEXSTRIP J

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
FSN-11.5A-15=NOMEX FLEXSTRIP J
Search Keywords: 14371299
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1437129-9
  • Alias/AKA:
    FSN-11.5A-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Current Rating (Max):
    2 A
  • Number of Conductors:
    15
  • Circuit Application:
    Power
  • Number of Positions:
    15
  • PCB Jumper & Shunt Assembly Type:
    Flat Flexible Strip Jumper
  • Compatible With Discrete Wire Type:
    Stranded
  • Pin Arrangement (Right):
    A
  • Number of Rows:
    1
  • Flexible Strip Jumper Insulation Material:
    Nomex
  • Operating Voltage:
    300 VAC
  • Connector System:
    Wire-to-Board
  • Pin Arrangement (Left):
    A
  • Impedance:
    97 Ω
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Product Length:
    1.5 in, 38.1 mm
  • Wire Size:
    28 AWG, .08 mm²
  • Centerline (Pitch):
    .05 in, 1.27 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
27 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
500
$7.84
1,000
$4.15
1,500
$2.92
2,000 +
$2.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!