- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1437013-4
1437013-4
TE Connectivity / AMP Brand
Metal Shell D-Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metal Shell D-Sub
Search Keywords: 14370134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437013-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10
$36.88
20
$27.66
30
$24.59
40 +
$24.10
Click for Quote
Log in
to unlock special pricing