Available Replacements
ROHs 등가
1-5435802-7 1-5435802-7 TE Connectivity / AMP Brand
1-5435802-7

TE Connectivity / AMP Brand

In Stock: 2,886

Minimum Order: 18

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-435802-7

RIGHT ANGLE DIP SW 6 P SEALED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance
Description +
RIGHT ANGLE DIP SW 6 P SEALED
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Thru Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Piano (Side Actuated)
  • Sealed
Search Keywords: 14358027
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-435802-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Body Orientation: Straight
Actuator Style: Piano
Number of Positions: 6
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@5VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-435802-7 discontinued?
Yes, 1-435802-7 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-435802-7 RoHS compliant?
No, 1-435802-7 is not RoHS compliant.
What is the lead time for 1-435802-7?
The standard lead time for 1-435802-7 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 108
Stock lot only:
4
Minimum Order Quantity:
108
Order Increment:
18
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.189
108
$1.990
252
$1.950
504
$1.900
1,008
$1.860
2,502
$1.840
5,004
$1.820
7,506 +
$1.810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!