- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-435802-6
1-435802-6
TE Connectivity / AMP Brand
RIGHT ANGLE DIP SW 5 P SEALED
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
0 Packaging
Description
+
RIGHT ANGLE DIP SW 5 P SEALED
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
- Sealed
Search Keywords: 14358026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-435802-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
21
Price (USD)
Qty
Unit Price
42
$1.55
210
$1.52
420
$1.50
756
$1.46
3,696
$1.44
5,019
$1.29
10,017 +
$1.17
Click for Quote
Log in
to unlock special pricing