- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-435802-5
TE Connectivity / AMP Brand
1-435802-5
RIGHT ANGLE DIP SW 4 P SEALED
View Datasheet Ask the Datasheet Accessories
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
- Sealed
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-435802-5 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Body Orientation: | Straight |
| Actuator Style: | Piano |
| Number of Positions: | 4 |
| Pole Throw Configuration: | SPST |
| Mounting: | Through Hole |
| Terminal Type: | PC Pins |
| Contact Rating @ Voltage: | 0.1@5VDC A |
| Contact Plating: | Gold/Nickel |
| Terminal Pitch: | 2.54 mm |
-
- Item discontinued