Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1432794-1

Electromechanical Relay 12VDC 79.5Ohm 90(NO)/30(NC)A SPDT (26.5x31.6x38.4)mm Plug-In Power Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 79.5Ohm 90(NO)/30(NC)A SPDT (26.5x31.6x38.4)mm Plug-In Power Relay
Search Keywords: 14327941
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1432794-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Maximum Current Rating: 90(NO)/30(NC) A
Mounting: Connector
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1432794-1 discontinued?
Yes, 1432794-1 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1432794-1 RoHS compliant?
Yes, 1432794-1 is RoHS compliant.
What is the lead time for 1432794-1?
The standard lead time for 1432794-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,200
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$16.92
500
$16.08
1,000
$15.28
5,000
$10.20
10,000 +
$7.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!