Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1432792-1

Power Relay - 12VDC - 90(NO)/30(NC)A - SPDT - (26.5x31.6x38.4)mm - Plug-In.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Relay - 12VDC - 90(NO)/30(NC)A - SPDT - (26.5x31.6x38.4)mm - Plug-In.
Search Keywords: 14327921
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1432792-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching10725
DC Coil Voltage: 12 V
Contact Arrangement: SPDT10703
Mounting: Plug-In10716
Termination Style: Quick Connect10727
Push to Test Button: No10724
Led Indicator: No10708
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1432792-1 discontinued?
Yes, 1432792-1 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1432792-1 RoHS compliant?
Yes, 1432792-1 is RoHS compliant.
What is the lead time for 1432792-1?
The standard lead time for 1432792-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$20.97
25
$19.92
50
$18.93
100
$17.98
400
$17.08
1,000
$16.23
5,000
$10.84
10,000 +
$7.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!