Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1432787-1

Electromechanical Relay - 12VDC - 79.5Ohm - 90(NO)/30(NC)A - SPDT - (26.5x26.5x24.5)mm - Plug-In - Power Relay.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay - 12VDC - 79.5Ohm - 90(NO)/30(NC)A - SPDT - (26.5x26.5x24.5)mm - Plug-In - Power Relay.
Search Keywords: 14327871
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1432787-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Maximum Current Rating: 90(NO)/30(NC) A
Mounting: Connector
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1432787-1 discontinued?
Yes, 1432787-1 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1432787-1 RoHS compliant?
Yes, 1432787-1 is RoHS compliant.
What is the lead time for 1432787-1?
The standard lead time for 1432787-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 401
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.74
10
$14.52
25
$14.23
50
$14.02
100
$13.80
300
$13.46
500 +
$13.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!