- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1428057-1
1428057-1
TE Connectivity / AMP Brand
Circuit Breaker AC DC - Magnetic.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker AC DC - Magnetic.
Search Keywords: 14280571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1428057-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:N/A
-
Current Rating:N/A
-
Terminal Design:N/A
-
Operating Temperature:N/A
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
2
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
2
$292.96
4
$288.89
6
$284.93
10
$284.22
20 +
$277.33
Click for Quote
Log in
to unlock special pricing