Image is representational - see mfr. specs

L.I.F PL CONTACT 5MM 0.35-1 MM2 PTPPHBZ

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
L.I.F PL CONTACT 5MM 0.35-1 MM2 PTPPHBZ
Product Highlights:
  • Receptacle
  • Tab Fit = 5.00 x 0.80 mm
  • Line = Mark III
  • Receptacle Style = Straight
  • Wire Range = 0.30-1.00² [22-17] mm [AWG]
Search Keywords: 1426853
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    142685-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    17-22 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 420,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 7/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0823
8,000
$0.0817
12,000
$0.0811
28,000
$0.0739
52,000
$0.0693
100,000
$0.0691
152,000
$0.0689
252,000 +
$0.0688
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!