- Home ›
- All Products›
- 142681-4
142681-4
TE Connectivity / AMP Brand
PL MK III 3 POS HOUSING YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PL MK III 3 POS HOUSING YELLOW
Search Keywords: 1426814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:142681-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
2100 -
Terminal Orientation:Straight
-
Sealable:No
-
Number of Positions:3
-
Packaging Quantity:2100
-
Packaging Method:Box
-
Housing Material:Polyamide 6.6 GF
-
Mating Alignment:With
-
Number of Rows:1
-
Contact Mating Retention:With
-
Primary Product Color:Yellow
-
Terminal Type:Receptacle
-
Centerline (Pitch):.196 in, 5 mm
-
Operating Temperature Range:-40 – 130 °C, -40 - 266 °F
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Height:.39 in, 9.9 mm
-
Product Length:.67 in, 17.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,100
$0.3783
4,200
$0.2328
6,300
$0.1843
8,400 +
$0.1806
Click for Quote
Log in
to unlock special pricing