- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 142680-1
TE Connectivity / AMP Brand
142680-1
PL MK III 2 POS HOUSING BROEN RAL 8016
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Housing
- Tab Fit = 5.00 mm
- Line = Mark III
- Receptacle Style = Straight
- Number of Positions = 2
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 142680-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3200 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 2 |