- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 142622-1
142622-1
TE Connectivity / AMP Brand
Conn Multiple Interlock Connector RCP 9 POS 7mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Multiple Interlock Connector RCP 9 POS 7mm Solder ST Thru-Hole
Search Keywords: 1426221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:142622-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Multiple Interlock Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:7 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,187
Can Ship immediately
Minimum Order Quantity:
120
Order Increment:
120
Price (USD)
Qty
Unit Price
120
$3.90
360
$3.74
960
$3.59
3,000 +
$3.45
Click for Quote
Log in
to unlock special pricing