- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1423967-1
1423967-1
TE Connectivity / AMP Brand
General Purpose Relay - DPST-NO (2 Form A) - 24VDC Coil - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPST-NO (2 Form A) - 24VDC Coil - Chassis Mount.
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 14239671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423967-1
-
Alias/AKA:T92P7D52-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Arrangement:2 Form A (NO)
-
Coil Resistance:350 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
445
Can Ship immediately
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$40.66
5
$36.54
10
$34.73
25
$34.39
50
$33.78
100
$32.62
250 +
$31.07
Click for Quote
Log in
to unlock special pricing