- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 1423912-5
1423912-5
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 34Ohm 30A 3PST-NO-DM (102.87x85.1x90.81)mm Flange Contactor Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 34Ohm 30A 3PST-NO-DM (102.87x85.1x90.81)mm Flange Contactor Relay
Search Keywords: 14239125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423912-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Maximum Current Rating:30 A
-
Contact Arrangement:3PST-NO-DM
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:0.25 Quick Connect
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
Product Changes
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.