- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1423823-1
1423823-1
TE Connectivity / AMP Brand
Electromechanical Relay 110VDC 10KOhm 10A 3PDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110VDC 10KOhm 10A 3PDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Search Keywords: 14238231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423823-1
-
Alias/AKA:KRPA-14DN-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$57.70
5
$54.38
10
$53.55
25
$51.36
50
$50.59
100
$49.83
250 +
$49.08
Click for Quote
Log in
to unlock special pricing