- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1423785-1
1423785-1
TE Connectivity / AMP Brand
KUP-11A55F-120=RELAY,GENPUR,QC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
KUP-11A55F-120=RELAY,GENPUR,QC
Search Keywords: 14237851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423785-1
-
Alias/AKA:KUP-11A55F-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Bracket Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:2.25 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
3
$62.55
10
$62.39
25
$62.24
38
$62.08
75
$33.30
113
$23.34
150 +
$22.87
Click for Quote
Log in
to unlock special pricing