- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1423712-3
TE Connectivity / AMP Brand
1423712-3
Circuit Breaker Thermal 1Pole 6A 250VAC/32VDC
View Datasheet Ask the Datasheet Accessories Notify Me
- Circuit Breaker
- W28 Series
- 1 Poles
- Actuator Style = Push to Reset
- Current Rating = 7 A
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1423712-3 |
| Alias/AKA: | W28-XQ1B-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Thermal |
| Voltage Rating: | 250,32 VAC|VDC |
| Number of Poles: | 1 |
| Current Rating: | 6 A |
| Terminal Design: | Quick Connect |
| Mounting: | Snap-In |
-
This product is discontinued, but still in stock.