- Home ›
- All Products›
- 1423695-6
1423695-6
TE Connectivity / AMP Brand
Circuit Breaker Thermal 6A 250VAC 50VDC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 6A 250VAC 50VDC
Search Keywords: 14236956
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423695-6
-
Alias/AKA:W58-XD1A4A-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$8.02
25
$6.52
50
$6.50
100
$6.22
300
$5.71
500
$5.70
1,000
$4.83
2,500 +
$4.70
Click for Quote
Log in
to unlock special pricing