Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1423682-1

27E1064=SOCKET,PCB,T7C/T7N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
27E1064=SOCKET,PCB,T7C/T7N
Search Keywords: 14236821
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1423682-1
Alias/AKA: 27E1064
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Relay Socket
Number of Contacts: 5
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 10/Contact A
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1423682-1 RoHS compliant?
Yes, 1423682-1 is RoHS compliant.
What is the lead time for 1423682-1?
The standard lead time for 1423682-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.57
100
$1.51
250
$1.46
500
$1.43
1,000
$1.23
2,500
$1.19
5,000 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!