- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1423675-7
1423675-7
TE Connectivity / AMP Brand
W57-XB7A4A10-10=CKTBKR,THERM,P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W57-XB7A4A10-10=CKTBKR,THERM,P
Product Highlights:
- W57 Series
- Actuator Style = Push to Reset
- Number of Poles = 1
- Current Rating = 10 Amps.
- Button Color = White with Red Rate Marking (Vertical)
Search Keywords: 14236757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423675-7
-
Alias/AKA:W57-XB7A4A10-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Thermal
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:0 to 60 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 10
On Order:
2,400
can ship 9/9/26
Stock lot only:
7
Minimum Order Quantity:
10
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$3.003
10
$2.730
200
$2.060
400
$1.960
600
$1.860
1,000
$1.840
2,600
$1.750
5,000
$1.680
7,600 +
$1.590
Click for Quote
Log in
to unlock special pricing