- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1423674-9
1423674-9
TE Connectivity / AMP Brand
W54-XB1A4A10-20=CKTBKR,THERM,P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W54-XB1A4A10-20=CKTBKR,THERM,P
Product Highlights:
- Circuit Breaker
- W54 Series
- 1 Poles
- Actuator Style = Push to Reset
- Current Rating = 20 A
Search Keywords: 14236749
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423674-9
-
Alias/AKA:W54-XB1A4A10-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Current Rating:20 A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,529
Can Ship immediately
On Order:
2,500
can ship 12/30/26
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$3.94
50
$3.11
100
$3.04
300
$2.66
500
$2.62
1,000
$2.49
2,500
$2.45
5,000 +
$2.28
Click for Quote
Log in
to unlock special pricing