- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1423674-6
1423674-6
TE Connectivity / AMP Brand
W54-XB1A4A10-10=CKTBKR,THERM,P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W54-XB1A4A10-10=CKTBKR,THERM,P
Product Highlights:
- W54 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 10 Amps.
- Button Color = White with Red Rate Marking (Vertical)
Search Keywords: 14236746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423674-6
-
Alias/AKA:W54-XB1A4A10-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Current Rating:10 A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,302
Ships today, if you order in
On Order:
1,000
can ship 10/21/26
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$4.622
50
$3.562
300
$2.955
500
$2.768
1,000
$2.549
2,500
$2.536
5,000
$2.524
7,500 +
$2.511
Click for Quote
Log in
to unlock special pricing