Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1423674-2

Thermal Circuit Breaker - W54 Series - 5 A - 1 Pole - 50 VDC - 250 VAC - Panel.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Thermal Circuit Breaker - W54 Series - 5 A - 1 Pole - 50 VDC - 250 VAC - Panel.
Product Highlights:
  • Circuit Breaker
  • W54 Series
  • 1 Poles
  • Actuator Style = Push to Reset
  • Current Rating = 5 A
Search Keywords: 14236742
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1423674-2
Alias/AKA: W54-XB1A4A10-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535290040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Thermal
Voltage Rating: 250 VAC
Number of Poles: 1
Current Rating: 5 A
Terminal Design: Quick Connect
Operating Temperature: 0 to 60 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1423674-2 discontinued?
Yes, 1423674-2 from Te Connectivity / Amp Brand is discontinued (end-of-life April 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1423674-2 RoHS compliant?
Yes, 1423674-2 is RoHS compliant.
What is the lead time for 1423674-2?
The standard lead time for 1423674-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.609
10
$4.190
50
$3.270
300
$3.070
500
$2.890
1,000
$2.680
2,500
$2.660
5,000
$2.640
7,500 +
$2.630
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!