Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1423673-5

W51-A121B1-10=CKTBKR,THERM,ROC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
W51-A121B1-10=CKTBKR,THERM,ROC
Product Highlights:
  • W51 Series
  • Number of Poles = 1
  • Actuator Style = Rocker
  • Current Rating = 10 Amps.
  • Rocker Color = Red (Translucent)
Search Keywords: 14236735
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1423673-5
Alias/AKA: W51-A121B1-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Thermal
Voltage Rating: 125 VAC
Number of Poles: 1
Current Rating: 10 A
Terminal Design: Quick Connect
Operating Temperature: 0 to 60 °C
Mounting: Snap-In
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1423673-5 RoHS compliant?
Yes, 1423673-5 is RoHS compliant.
What is the lead time for 1423673-5?
The standard lead time for 1423673-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,954
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.764
5
$5.240
50
$3.110
200
$2.970
400
$2.930
600
$2.890
1,000
$2.880
2,600
$2.870
5,000 +
$2.860
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!