Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1423673-1

W51-A121B1-5=CKTBKR,THERM,ROCK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
W51-A121B1-5=CKTBKR,THERM,ROCK
Product Highlights:
  • Circuit Breaker
  • W51 Series
  • 1 Poles
  • Actuator Style = Rocker
  • Current Rating = 5 Amps.
Search Keywords: 14236731
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1423673-1
Alias/AKA: W51-A121B1-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Thermal
Voltage Rating: 125 VAC
Number of Poles: 1
Current Rating: 5 A
Terminal Design: Quick Connect
Operating Temperature: 0 to 60 °C
Mounting: Snap-In
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1423673-1 RoHS compliant?
Yes, 1423673-1 is RoHS compliant.
What is the lead time for 1423673-1?
The standard lead time for 1423673-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,459
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.49
50
$4.04
200
$3.63
400
$3.58
600
$3.57
1,000
$3.44
2,600
$3.43
5,000 +
$2.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!