- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1423440-1
1423440-1
TE Connectivity / AMP Brand
Circuit Breaker Hydraulic Magnetic 2Pole 1A 277VAC/480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 1A 277VAC/480VAC
Search Keywords: 14234401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423440-1
-
Alias/AKA:M68-X2Q212-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
424
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$55.55
6
$54.51
12
$51.43
100
$42.85
1,000
$38.57
2,500 +
$34.28
Click for Quote
Log in
to unlock special pricing