- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1423371-1
1423371-1
TE Connectivity / AMP Brand
A single-pole, 1A magnetic-hydraulic circuit breaker with a 277VAC rating, series trip function, and a high-inrush short time ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A single-pole, 1A magnetic-hydraulic circuit breaker with a 277VAC rating, series trip function, and a high-inrush short time delay.
Search Keywords: 14233711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423371-1
-
Alias/AKA:W92-X1110-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
80
Ships today, if you order in
MOQ for out of Stock Qty:
18
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$239.07
5
$218.69
10
$209.69
18
$207.61
36
$205.56
54
$203.52
72 +
$201.51
Click for Quote
Log in
to unlock special pricing